Samtec CLH-105-L-D-DV

Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube
$ 1.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLH-105-L-D-DV.

Farnell

Datasheet1 page15 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.46
$ 1.16
Stock
1
485
Authorized Distributors
2
2
Connector Type
-
-
Number of Contacts
10
10
Mount
Surface Mount
Surface Mount
Termination
Solder
SMD/SMT
Contact Material
Bronze
Bronze
Contact Plating
Gold
Gold
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Related Parts

TE Connectivity5-534206-5
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity969973-5
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD T/R
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, HLE Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, HLE
Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip
Amphenol Communications Solutions89898-306ALF
12 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Surface Mo"

Descriptions

Descriptions of Samtec CLH-105-L-D-DV provided by its distributors.

Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube
LOW PROFILE/SMT STRIPS
Headers & Wire Housings
SAMTEC, INC CLH-105-L-D-DV
SOCKET, 2.54MM, SMT, 10WAY
Socket, 2.54Mm, Smt, 10Pos; Series:Clh; Pitch Spacing:2.54Mm; No. Of Rows:2; No. Of Contacts:10; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CLH-105-L-D-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLH-105-L-DDV
  • CLH105-L-D-DV
  • CLH105LDDV