Samtec CLH-105-F-D-DV

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, CLH
$ 1.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLH-105-F-D-DV.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity969973-5
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD T/R
TE Connectivity5-534206-5
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle
Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube
TE Connectivity969973-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD T/R
Headers & Wire Housings .100 Horizontal Surface Mount Socket Strip

Descriptions

Descriptions of Samtec CLH-105-F-D-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, CLH
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD Tube
Socket, 2.54Mm, Smt, 10Pos; Series:Clh; Pitch Spacing:2.54Mm; No. Of Rows:2; No. Of Contacts:10; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CLH-105-F-D-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLH-105-F-D-DV.
  • CLH105FDDV