Samtec CLE-135-01-G-DV-A

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 70 Contacts, Surface Mount, CLE Series
$ 5.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-135-01-G-DV-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+49.45%

CAD Models

Download Samtec CLE-135-01-G-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Amphenol Communications Solutions61082-081402LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Beryllium Copper
0.8mm 2 52P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount, CLE Series
Amphenol Communications Solutions61082-061402LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions61082-081400LF
Conn Stacking Receptacle 80 POS 0.8mm 5mm to 8mm Stack Height Solder ST SMD

Descriptions

Descriptions of Samtec CLE-135-01-G-DV-A provided by its distributors.

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 70 Contacts, Surface Mount, CLE Series
Pass Through,Push-Pull,Receptacle 800¦Ìm 2 70pin 2.7A 250nm SMD,P=0.8mm 28mm*4.83mm
"0.80 mm Tiger Beam™ Cost-effective Single Beam Socket Strip"
0.8mm 1.2mm Double Row 2.7A Gold -55鈩儈+125鈩 70P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
Conn Socket Strip SKT 70 POS 0.8mm Solder ST SMD Tube
DESCRIPTION: .8MM MICRO SOCKET STRIPS
SMT SOCKET STRIP .8MM (.032"")
CONN RCPT 70POS 0.031 GOLD SMD
Micro Socket, 0.8Mm, Smt, 2X35 Position; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:70Contacts; Connector Mounting:Surface Mount; Product Range:Cle Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLE-135-01-G-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE13501GDVA