Samtec CLE-105-01-G-DV-A

Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLE-105-01-G-DV-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Sager Electronics

element14 APAC

Farnell

Toby Electronics

Inventory History

3 month trend:
+9.20%

CAD Models

Download Samtec CLE-105-01-G-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 12 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 8 Contacts, Surface Mount, CLE Series
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 8 Contacts, Surface Mount, CLE Series
BOARD TO BOARD CONNECTOR RECEPTACLE, 10POS, 2ROW
Mezzanine Connector, Stacking, Receptacle, 0.8 mm, 2 Rows, 10 Contacts, Surface Mount
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec CLE-105-01-G-DV-A provided by its distributors.

Headers & Wire Housings 0.80 mm Tiger Beam Cost-effective Single Beam Socket Strip
PCB Receptacle, Board-to-Board, 0.8 mm, 2 Rows, 10 Contacts, Solder, CLE Series, Phosphor Bronze
Connector Socket Strip SKT 10 POS 0.8mm Solder ST SMD Tube
0.8mm 1.2mm Double Row 2.7A Gold -55鈩儈+125鈩 10P Standing paste 3.3mm SMD,P=0.8mm Female Headers ROHS
SAMTEC - CLE-105-01-G-DV-A - SOCKET, 0.8MM, SMP, 2X5WAY
CONN RCPT 10POS 0.031 GOLD SMD
SMT SOCKET STRIP .8MM (.032"")
Micro Socket, 0.8Mm, Smt, 2X5 Position; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Cle Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLE-105-01-G-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLE-105-01-G-DV -A
  • CLE10501GDVA