Samtec CES-102-01-G-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, CES Series
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-102-01-G-D.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-0.35%

CAD Models

Download Samtec CES-102-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount
Amphenol Communications Solutions71991-302LF
Conn Socket Strip F 4 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, SSW
TE Connectivity5-534206-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions76342-304LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of Samtec CES-102-01-G-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole Mount, CES Series
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
".100"" Closed Entry Low Profile Socket Strip"
Push-Pull,Receptacle 2.54mm 2 4pin 5.5A 510nm 5.08mm*5.59mm
Socket, 2.54Mm, 2X20 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Ces Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CES-102-01-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES10201GD