Samtec BSW-120-04-T-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
$ 2.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSW-120-04-T-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages9 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+42.71%

CAD Models

Download Samtec BSW-120-04-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.699
$ 3.966
$ 3.966
Stock
1,838
2,852
2,852
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity7-534998-0
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSW
Amphenol Communications Solutions71991-320LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Samtec BSW-120-04-T-D provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
".100"" Bottom Entry Socket Strip"
Conn Bottom Mount Socket Strip SKT 40 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
Breakaway,Push-Pull,Receptacle 2.54mm 2 40pin 3A , 51.31mm*10.16mm
Socket 2.54 Bottom Entry 2X20 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Through Hole Mount; Product Range:Bsw Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. BSW-120-04-T-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSW12004TD