TE Connectivity 7-534998-0

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
$ 6.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-534998-0.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing2 pages14 years ago
Datasheet13 pages0 years ago

Master Electronics

IHS

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+2.56%

CAD Models

Download TE Connectivity 7-534998-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.529
$ 9.059
Stock
14,516
8,360
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol Communications Solutions87606-320LF
Conn Socket Strip RCP 40 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions71991-320LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions66953-020LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount
TE Connectivity2-215307-0
TE Connectivity 2-215307-0 Connector Female Unshrouded 20 Contacts 2 Rows
TE Connectivity7-534206-0
Board-Board Connector Receptacle, 40 Pos; |Te Connectivity Amp 7-534206-0.

Descriptions

Descriptions of TE Connectivity 7-534998-0 provided by its distributors.

Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
PCB HOUSING, 2.54MM PITCH, 40-WAY, 2 ROW, FEM, STRAIGHT, AMPMODU MOD IV SERIES
AMPMODU 40 Position Dual Row 2.54 mm Pitch Vertical MOD IV Receptacle
Push-Pull Receptacle, TH, 2.54mm Pitch, 40-Pin, 2A, 760nm, Gold Plated, Black, 50.8mm × 5.03mm × 5.03mm
Headers & Wire Housings REC 2X20P VRT T/H
7-534998-0, TE CONNECTIVITY/AMP BRAND
BOARD-BOARD CONNECTOR RECEPTACLE, 40WAY,; BOARD-BOARD CONNECTOR RECEPTACLE, 40WAY, 2ROW; Series:AMPMODU Mod IV; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:40; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Current Rating:2A
40 MODIV VRT DR CE 100/125 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 40 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 7-534998-0 | Internal Number: 7-534998-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-534998-0.