Samtec BSH-120-01-L-D-A

Board to Board & Mezzanine Connectors 120P BASIC BLADE AND BEAM SOCKET
$ 4.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSH-120-01-L-D-A.

Samtec

Technical Drawing2 pages4 years ago

Master Electronics

element14 APAC

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-14.96%

CAD Models

Download Samtec BSH-120-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.72
$ 4.485
$ 4.485
Stock
45,466
49,858
49,858
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
500 µm
508 µm
508 µm
Number of Positions
240
240
240
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Related Parts

0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 180P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec BSH-120-01-L-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 120P BASIC BLADE AND BEAM SOCKET
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 240 Contacts, Surface Mount, Phosphor Bronze
Center Strip Contacts,Socket 500¦Ìm 2 240pin 5mm 3.25mm 250nm SMD,P=0.5mm
Conn Socket Strip SKT 240 POS 0.5mm Solder ST Top Entry SMD Tray
"0.50 mm Basic Blade & Beam Socket Strip"
CONN SOCKET 240POS SMD GOLD / 240 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Conn, Stacking, Receptacle, 240Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:240Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. BSH-120-01-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH-120-01-L-D-A.
  • BSH-120-01-L-D-A..
  • BSH-120-01-LDA
  • BSH12001LDA