Samtec BSH-120-01-L-D-A-TR

Center Strip Contacts, Socket 500¦Ìm 2 240pin 5mm 3.25mm 250nm SMD, P=0.5mm 66.27mm*7.49mm
$ 4.61

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSH-120-01-L-D-A-TR.

Samtec

Technical Drawing2 pages4 years ago

Master Electronics

Sager Electronics

Toby Electronics

Farnell

Inventory History

3 month trend:
-5.03%

CAD Models

Download Samtec BSH-120-01-L-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.61
$ 4.72
$ 4.72
Stock
50,711
46,393
46,393
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
508 µm
500 µm
500 µm
Number of Positions
240
240
240
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Related Parts

0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 180P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICIT1-168S-SV
168 CONTACT(S) FEMALE STRAIGHT SINGLE PART CARD EDGE CONN SURFACE MOUNT RECEPTACLE
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
TE Connectivity6-5353606-6
CONN RCPT 220POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications

Descriptions

Descriptions of Samtec BSH-120-01-L-D-A-TR provided by its distributors.

Center Strip Contacts,Socket 500¦Ìm 2 240pin 5mm 3.25mm 250nm SMD,P=0.5mm 66.27mm*7.49mm
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 240 Contacts, Surface Mount, Phosphor Bronze
Conn Socket Strip SKT 240 POS 0.5mm Solder ST Top Entry SMD T/R
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket
"0.50 mm Basic Blade & Beam Socket Strip"
Board to Board & Mezzanine Connectors
CONN, STACKING, RCPT, 240POS, 2ROW

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH12001LDATR