Samtec BSH-090-01-L-D-A-TR

0.5mm 2 Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSH-090-01-L-D-A-TR.

Electro Sonic

Datasheet1 page8 years ago

Samtec

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-21.61%

CAD Models

Download Samtec BSH-090-01-L-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 3.97
$ 3.97
Stock
122,445
7,530
7,530
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
180
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 180P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Center Strip Contacts,Receptacle 640¦Ìm 2 140pin 6mm,7mm,8mm,9mm,10mm 4.2mm 250nm SMD,P=0.635mm
Conn Board to Board RCP 140 POS 0.635mm Solder ST SMD SlimStack™ T/R
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICIT1-168S-SV
168 CONTACT(S) FEMALE STRAIGHT SINGLE PART CARD EDGE CONN SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Samtec BSH-090-01-L-D-A-TR provided by its distributors.

0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
"0.50 mm Basic Blade & Beam Socket Strip"
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 180 Contacts, Surface Mount, Phosphor Bronze
Conn Micro Socket SKT 180 POS 0.5mm Solder ST SMD Automotive T/R
MEZZANINE CONN, RCPT, 180POS, 2ROW;
Mezzanine Conn, Rcpt, 180Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:180Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. BSH-090-01-L-D-A-TR

Images

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH-090-01-L-D-A-TR..
  • BSH09001LDATR