Samtec BSH-030-01-H-D-A-TR

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSH-030-01-H-D-A-TR.

Farnell

Datasheet1 page8 years ago

Samtec

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+365%

CAD Models

Download Samtec BSH-030-01-H-D-A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.79
$ 2.35
$ 2.35
Stock
22,932
336,927
336,927
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Socket Strip
Center Strip Contacts,Receptacle 500¦Ìm 2 60pin 1.5mm 1.14mm 250nm 5.0038mm*5mm
Board Stacking Connector, 60 Contact(S), 2 Row(S), Female, Straight, Surface Mount Terminal
50 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of Samtec BSH-030-01-H-D-A-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
Conn Socket Strip SKT 60 POS 0.5mm Solder ST Top Entry SMD T/R
CONN SOCKET 60POS SMD GOLD / 60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
SOCKET Black LCP 0.5mm 2A 275VAC UL 94 VO PIN-60
MEZZANINE CONN, RCPT, 0.5MM, 60 POS/2ROW;
Mezzanine Conn, Rcpt, 60Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount Straight; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. BSH-030-01-H-D-A-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH-03001HDATR
  • BSH030-01-H-D-A-TR
  • BSH03001HDATR