Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec QSE-040-01-F-D-A

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSE-040-01-F-D-A.

Samtec

Datasheet1 page9 years ago
Technical Drawing5 pages9 years ago

Newark

Sager Electronics

HQonline

Toby Electronics

Inventory History

3 month trend:
+19.03%

CAD Models

Download Samtec QSE-040-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 4.64
$ 4.64
Stock
52,176
65,523
65,523
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
800 µm
800 µm
800 µm
Number of Positions
80
80
80
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 0.8mmpitch80pDouble row female Board to Board, BSEseries, right angle, surface
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61082-083422LF
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61082-082400LF
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec QSE-040-01-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Samtec 0.8mmpitch80pDouble row female Board to Board, QSEseries, right angle, surface
Conn, Stacking, Rcpt, 80Pos, 2Row, 0.8Mm; Product Range:qse Series; No. Of Contacts:80Contacts; Gender:receptacle; Pitch Spacing:0.8Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSE040-01-F-D-A
  • QSE04001FDA