Samtec BDL-111-G-E

Stacking Board Connector, BDL Series, 22 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
$ 4.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BDL-111-G-E.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-17.98%

CAD Models

Download Samtec BDL-111-G-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.966
$ 2.22
Stock
1,656
372
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
-
Through Hole
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-103168-9
Conn Shrouded Header (4 Sides) HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole, MTSW Series
TE Connectivity103168-9
Conn Shrouded Header (4 Sides) HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole, MTSW Series
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray

Descriptions

Descriptions of Samtec BDL-111-G-E provided by its distributors.

Stacking Board Connector, BDL Series, 22 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
".100"" Low Profile Double Row
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
STACKING BOARD CONNECTOR, BDL SE
Header,Push-Pull 22pin Nylon 1A
HEADER, 2.54MM, VERTICAL THT, 22WAY;
Header, 2.54Mm, Vertical Though Hole, 22 Position, 2 Row; Product Range:Bdl Series; No. Of Contacts:22Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. BDL-111-G-E

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDL111GE