TE Connectivity 5-103168-9

Conn Shrouded Header (4 Sides) HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 5.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103168-9.

TE Connectivity

Datasheet245 pages9 years ago

IHS

JRH Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+47.39%

CAD Models

Download TE Connectivity 5-103168-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.502
$ 7.95
Stock
42,217
26,684
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
22
22
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity103168-9
Conn Shrouded Header (4 Sides) HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications Solutions76385-311LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Amphenol Communications Solutions77313-122-22LF
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68602-122HLF
Conn Unshrouded Header HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Samtec 2.54mmpitch22pDouble row pin header, TSWseries, right angle, Through hole mounting
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole, MTSW Series

Descriptions

Descriptions of TE Connectivity 5-103168-9 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
22pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm 30.78mm*10.16mm
CONNECTOR, HEADER, 22POS, 2ROW, 2.54MM
CONN HEADER VERT .100 22POS 30AU
TE Connectivity 5-103168-9 PCB排针
RS APAC
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
22 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 22 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-103168-9 | Internal Number: 5-103168-9 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103168-9 .