Samtec BCS-113-L-D-PE-BE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-113-L-D-PE-BE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Master Electronics

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-113-L-D-PE-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Surface Mount, SSM Series
TE Connectivity1-215307-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Automotive
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, SSW Series, Phosphor Bronze
Amphenol Communications Solutions87606-313LF
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions68683-313LF
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-113-L-D-PE-BE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Bottom Entry Thru-Hole TIGER CLAW™ Tube
Pass Through,Push-Pull,Receptacle 2.54mm 2 26pin 4.6A 250nm 33.02mm*7.62mm
.100 2.54 mm Tiger Claw Pass-through Skt
SOCKET, 2.54MM, PASS-THRU, 2X13WAY;
Socket, 2.54Mm, Pass-Through, 26 Position, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Series Rohs Compliant: Yes |Samtec, Inc. BCS-113-L-D-PE-BE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS113LDPEBE