Samtec SSM-113-L-DV

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Surface Mount, SSM Series
$ 2.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-113-L-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages12 years ago

Newark

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+297%

CAD Models

Download Samtec SSM-113-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 3.669
$ 3.669
Stock
29,207
18,163
18,163
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
26
26
26
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount, Tiger Claw SSM
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Surface Mount, SSM Series
2.54mm (0.1") Pitch DIL SMT Dual Entry Socket Assembly, selective gold + tin, 10+10 contacts
TE Connectivity5-104550-4
Connector, Rcpt, 30Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-4
Amphenol Communications Solutions55510-120TRLF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry SMD Minitek® T/R

Descriptions

Descriptions of Samtec SSM-113-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Surface Mount, SSM Series
Samtec 2.54mm Pitch 26-Pin Dual Row Receptacle, SSM Series, Right Angle, Surface Mount
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry SMD Tube
FLORAFREE, HEAVY DUTY, 1, X, 2L - More Details
SOCKET STRIP SMT 2.54MM 13POS 2ROW VERT
SMT SOCKET STRIP .100"" (2,54MM)
RECEPTACLE, 2.54MM, SMT, 26WAY;
RECEPTACLE, 2.54MM, SMT, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: SSM Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contac

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM-113-L-DV.
  • SSM113-L-DV
  • SSM113LDV