Descriptions of Samtec SSW-113-01-G-D provided by its distributors.
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Solder, SSW Series, Phosphor Bronze
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
Samtec 2.54mmpitch26pDouble row female Board to Board, SSWseries, right angle, Through hole mounting
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
Board-To-Board Connector, SSW Series, Th;
2.54mm 2.54mm Double Row 4.7A Gold -55℃~+125℃ 26P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
Samtec SSW-113-01-G-D 基板接続用ソケット
RS APAC
DESCRIPTION: .025 SOCKET STRIPS
SOCKET STRIP 2.54MM 13POS 2ROW
2.54MM POST SOCKET 2X13POS T/H
PCB RCPT, 26POS, 2ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: SSW Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con