Samtec BCS-110-L-S-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, BCS Series
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-110-L-S-HE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Newark

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-4.89%

CAD Models

Download Samtec BCS-110-L-S-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.114
$ 1.114
Stock
29,988
2,751
2,751
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
-
-
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, SSQ Series
TE Connectivity1-216602-0
TE Connectivity 1-216602-0 HV-190 Connector Female Right Angle 10P Shrouded
TE Connectivity5-534237-8
PCB HEADER, 10-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 10 Circuits

Descriptions

Descriptions of Samtec BCS-110-L-S-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
2.54mm 4.6A Single Row Tin -55鈩儈+125鈩 10P 475V Bend insert 3.18mm Push-Pull,P=2.54mm Female Headers ROHS
.100 2.54 mm Tiger Claw Pass-through Skt
CONN RCPT 10POS 0.1 GOLD PCB R/A
RECEPTACLE, 2.54MM, HORZ, 10WAY
RECEPTACLE, 2.54MM, HORZ, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: BCS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018); Colour: Black; Contact Termination: Through Hole Right Angle; Current Rating: 3A; External Width: 7.87mm; Lead Spacing: 2.54mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Termination Method: Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-110-L-S-HE .
  • BCS110LSHE