Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534237-8

Pcb Header, 10-WAY 1 Row, Straight, Board-board, Ampmodu Mod II Series
$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534237-8.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

Factory Futures

Master Electronics

IHS

Upverter

Inventory History

3 month trend:
+8.45%

CAD Models

Download TE Connectivity 5-534237-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-215297-0
TE Connectivity 1-215297-0 HV-100 Connector Female Vertical 10P Shrouded
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount, CES Series
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Mount
TE Connectivity5-535541-8
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Amphenol Communications Solutions75915-310LF
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-534237-8 provided by its distributors.

PCB HEADER, 10-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
Push-Pull,Receptacle 2.54mm 1 10pin 2A 760nm gold Black Through hole mounting
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Socket header, 10 pole, pitch 2.54 mm, straight, black, 5-534237-8
CONN RCPT 10POS 0.1 GOLD PCB / 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
BOARD-BOARD Connector RECEPTACLE, 10 POSITION, 1ROW; Systems:Board-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows;
10 Pos 2.54mm Socket Header, Straight, Thru-Hole, 2A, Gold
10 MODII VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-534237-8 | Internal Number: 5-534237-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534237-8.