Samtec BCS-110-F-D-TE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, BCS Series
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-110-F-D-TE.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
+4.30%

CAD Models

Download Samtec BCS-110-F-D-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 2.01
$ 2.01
Stock
24,393
570,267
570,267
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
-
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Straight
Straight
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

.100" and .100" × .100" Straight, Solder Tails, 1 row (1-40 contacts) or 2 row (2-80 contacts)
Harwin M20-7831042 Female DIL Throughboard Connector 10+10 Pos Vertical
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions66925010
Header Connector,PCB Mount,PLUG,20 Contacts,SKT,0.1 Pitch,PC TAIL Terminal
Amphenol Communications Solutions68682-310LF
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec BCS-110-F-D-TE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, BCS Series
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube
Push-Pull,Receptacle 2.54mm 2 20pin 4.6A 76nm 25.4mm*5.08mm
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM;
.100 2.54 mm Tiger Claw Pass-through Skt
2.54MM BOX CONTACT SKT 2X10POS
Connector, Receptacle, 20 Contacts, 2 Rows, Through Hole, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Through Hole Mount; Product Range:Bcs Seriesrohs Compliant: Yes |Samtec, Inc. BCS-110-F-D-TE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS110FDTE