Samtec BCS-104-T-D-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount Right Angle
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-104-T-D-HE.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec BCS-104-T-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 1.404
$ 1.404
Stock
66,437
33,889
33,889
Authorized Distributors
6
6
6
Connector Type
-
Receptacle
Receptacle
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
-
-
-
Orientation
-
Horizontal
Horizontal
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Molex 34690-0082 Stac64 Vertical Header Assembly, 8 Circuits, Polarization C, Brown, Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount
Header Connector, pcb Mount, plug,4 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929975-01-04
Amphenol Communications Solutions76342-404LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of Samtec BCS-104-T-D-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount Right Angle
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
Pass-Through Socket Strip Rohs Compliant: Yes |Samtec, Inc. BCS-104-T-D-HE
Push-Pull,Receptacle 2.54mm 2 8pin 4.6A 10.16mm*8.13mm
CONNECTOR, R/A RCPT, 8POS, 2ROW, 2.54MM;
2.54mm 2.54mm 4.6A Double Row Tin -55鈩儈+125鈩 475V 8P Bend insert 5.33mm Push-Pull,P=2.54mm Female Headers ROHS
Slim Body Double-Row IDC Male Assemblies
CONN RCPT 8POS 0.1 TIN PCB R/A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.