Samtec BCS-104-L-D-HE

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-104-L-D-HE.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Upverter

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-12.82%

CAD Models

Download Samtec BCS-104-L-D-HE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.49
$ 2.245
$ 2.245
Stock
34,081
47,612
47,612
Authorized Distributors
6
6
6
Connector Type
Receptacle
-
-
Gender
Receptacle
Female
Female
Fuse
-
-
-
Current Rating
-
-
-
Orientation
Horizontal
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tiger Buy™ Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ
TE Connectivity5-534206-4
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
TE Connectivity215307-4
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 8, 2.54 Mm
TE Connectivity5-534998-4
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Gang of Tubes

Descriptions

Descriptions of Samtec BCS-104-L-D-HE provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
Conn Sckt Strp Skt 8 Pos 2.54Mm Sldr Ra Th Rohs Compliant: Yes
Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
DESCRIPTION: BOX CONNECTOR SOCKET STRIP
.100 2.54 mm Tiger Claw Pass-through Skt
SOCKET, 2.54mm, HORIZONTAL, 2X4WAY;
CONN RCPT 8POS 0.1 GOLD PCB R/A
2.54MM BOX CONTACT SKT 2X04POS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS-104-L-D-HE.
  • BCS104LDHE