Samtec ASP-103612-04

Mezzanine Connector, Vita 42 XMC, Array, Female, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount
$ 22.015
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ASP-103612-04.

HQonline

Datasheet2 pages14 years ago

Farnell

Newark

Toby Electronics

Inventory History

3 month trend:
-21.67%

CAD Models

Download Samtec ASP-103612-04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 80 Circuits
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-80S-1.27DSAL(71)
TE Connectivity2102061-9
Conn High Speed Mezzanine RCP 114 POS 1.27mm Solder Ball ST SMD VITA 61 T/R
TE Connectivity2102061-3
Stacking Board Connector, 12 mm Height, 114 Contacts, Receptacle, 1.27 mm, Solder, 6 Rows
TE Connectivity2102061-1
Conn Box Connector SKT 114 POS 1.27mm Solder ST SMD VITA 61 T/R
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec ASP-103612-04 provided by its distributors.

Mezzanine Connector, Vita 42 XMC, Array, Female, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount
CONN, VITA 42 XMC, RCPT, 114POS, 6ROW; Pitch Spacing: 1.27mm; No. of Contacts: 114Contacts; Gender: Receptacle; Product Range: ASP Series; Contact Termination Type: Through Hole; No. of Rows: 6Rows; Contact Plating: Gold Plated
Mezzanine Conn, Rcpt, 114P, 6R, 1.27Mm; Mezzanine Connector Type:Array, Female; Pitch Spacing:1.27Mm; No. Of Rows:6Rows; No. Of Contacts:114Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. ASP-103612-04

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASP-10361204
  • ASP10361204