Molex 46557-2345

Molex Board-to-Board Connector, SEARAY* Series, 1.27mm Pitch, 80-Pin Quad Row, Right Angle, TH
$ 12.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46557-2345.

IHS

Datasheet3 pages8 years ago

Molex

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board To Board & Mezzanine Connectors 1.27Mm Searay Recpt 4Row 80P 6.5Mm Sh
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 80 Circuits
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X25X 6.6 Tin
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-80S-1.27DSAL(71)
Conn Socket Strip F 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Through Hole Mount
OPEN PIN FIELD ARRAY Board Stacking Connector, Female, Straight, Solder Terminal, Socket
1.27mm 4 80P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X20X 5.1 Tin
Molex SEARAY Board-to-Board Connector, 100-Pin, 4-Row, 1.27mm Pitch, Straight, SMD
Searay Slim Plug, 100 Circuits, 3.50mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 80 Contacts, Surface Mount, SOLC Series

Descriptions

Descriptions of Molex 46557-2345 provided by its distributors.

Molex Board-to-Board Connector, SEARAY* Series, 1.27mm Pitch, 80-Pin Quad Row, Right Angle, TH
Board Connector, 80 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Board to Board & Mezzanine Connectors SeaRay Slim Rect Assy 04X20X 6.6 Tin
SEARAY Slim Receptacle, 80 Circuits, 6.50mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
Conn Board to Board RCP 80 POS 1.27mm Solder ST Thru-Hole Embossed T/R
SEARAY* SERIES 1.27MM 80 WAY 4 ROW STRAIGHT PCB BOARD TO BOARD
CONN SEARAY SLIM RECPT 80-CIRCUIT W/PEGS
CONN HD ARRAY RCPT 80P SMD GOLD
SOCKET, SEARAY SLIM, 80WAY; Series:SEARAY Slim; Pitch Spacing:1.27mm; No. of Contacts:80; Gender:Receptacle; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:4; Contact Termination:Surface Mount Vertical; Contact Material:Copper; Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Lead Spacing:1.27mm; Material:High Temp. Thermoplastic; No. of Mating Cycles:100; No. of Ways:80; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:240V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0465572345
  • 465572345