| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RC1005F111CS | 0 | 500K | Bulk | ||||||||
| Avnet | RC1005F111CS | 0 | 2000K | 13h | ||||||||
| Master Electronics | RC1005F111CS | 0 | 500K | |||||||||
| Esaler Electronic | RC1005F111CS | 122 | 12h | |||||||||
| Easev | RC1005F111CS | 14,340 | >1wk |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1005F111CS.
Download Samsung Electro-Mechanics RC1005F111CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RC1005F111CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1005F111CS.