What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AC0402FR-07110RL

Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07110RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-21.00%

CAD Models

Download Yageo Group AC0402FR-07110RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
$ 0.004
Stock
1,190,979
339,361
339,361
Authorized Distributors
6
6
6
Resistance
110 Ω
110 Ω
110 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRG0402F110R
Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402FR-07110RL
RC Series 0402 0.063 W 110 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 110 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity1676480-2
63mW Thick Film Resistors 50V ±100ppm/℃ ±1% 100Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 105 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402F120R
Res Thick Film 0402 120 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0402FR-07110RL provided by its distributors.

Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 110Ohm ±100ppm/C
Thick Film Resistors - SMD 110 Ohms 62.5 mW 0402 1% AEC-Q200
RES, 110R, 0.063W, 50V, THICK FILM, 0402;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR-07110RL.
  • AC0402FR07110RL