Samsung KM616V4002BT-12

Standard SRAM, 256KX16, 12ns, CMOS, PDSO44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung KM616V4002BT-12.

IHS

Datasheet10 pages25 years ago

Alternate Parts

Price @ 1000
$ 6.465
$ 6.465
Stock
49,827
170,698
170,698
Authorized Distributors
0
6
6
Case/Package
-
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
4 Mb
4 Mb
Address Bus Width
-
18 b
18 b
Access Time
12 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung KM616V4002BT-12 provided by its distributors.

Standard SRAM, 256KX16, 12ns, CMOS, PDSO44

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KM616V4002BT12