Samsung K6X1008C2D-TF70

SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin TSOP-I / 128Kx8 bit Low Power CMOS Static RAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K6X1008C2D-TF70.

IHS

Datasheet10 pages21 years ago

Alternate Parts

Price @ 1000
$ 1.2
$ 1.2
Stock
14,984
50,620
50,620
Authorized Distributors
0
1
1
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
32
32
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
-
-
Address Bus Width
-
-
-
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1997-09-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-06-30
LTD Date2006-10-31

Descriptions

Descriptions of Samsung K6X1008C2D-TF70 provided by its distributors.

SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin TSOP-I / 128Kx8 bit Low Power CMOS Static RAM
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32
Ic,Digital,Mem,Cmos,128Kx8 Sra

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K6X1008C2DTF70