Samsung K4S641632F-TC75

1M X 16 Bit X 4 Banks Synchronous Dram Synchronous Dram, 4MX16, 5.4NS, Cmos, PDSO54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung K4S641632F-TC75.

IHS

Datasheet11 pages23 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 3.861
$ 3.861
Stock
147,707
169,020
169,020
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
-
RAM, SDRAM
RAM, SDRAM
Density
-
64 Mb
64 Mb
Address Bus Width
-
12 b
12 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
-
166 MHz
166 MHz
Interface
-
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung K4S641632F-TC75 provided by its distributors.

1M X 16 BIT X 4 BANKS SYNCHRONOUS DRAM Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54
64Mbit SDRAM 1M x 16Bit x 4 Banks Synchronous DRAM LVTTL
K4S641632F-TC75 SAMSUNG TSSOP

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • Samsung Semiconductor Inc
  • Samsung Semiconductor
  • SAMSUN
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUNG LED
  • SAMSUMG
  • SAMSU
  • SUMSUNG
  • SMG
  • KOREA
  • SAMAUNG
  • SMS
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • Samsung Electronics Co Ltd
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • SAMUNG
  • SANSUNG
  • Samsung Electronics (SEC)
  • SMM
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • K4S641632FTC75