Samsung Electro-Mechanics CL32A476KQJNNNE

6.3V 47uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL32A476KQJNNNE.

IHS

Datasheet36 pages10 years ago

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CL32A476KQJNNNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
Stock
161,012
25,124
Authorized Distributors
0
6
Capacitance
47 µF
47 µF
Dielectric
X5R
-
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
Height
2.8 mm
2.5 mm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-12-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1210 47 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
1210 10 V 47 uF ±10% Tolerance X5R Multilayer Ceramic Capacitor
TAIYO YUDENJMK325BJ476MMHT
Cap ,mlcc ,1210,6.3V,x5R,47Uf20% Rohs Compliant: Yes |Taiyo Yuden JMK325BJ476MMHT
16V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32A476MQJNNNE
6.3V 47uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325BJ476MM-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 47 uF, ± 20 %, 1210, X5R, RoHS

Descriptions

Descriptions of Samsung Electro-Mechanics CL32A476KQJNNNE provided by its distributors.

6.3V 47uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, +-15% TC, 47uF, Surface Mount, 1210 inch
Samsung Electro-Mechanics
Cap Ceramic 47uF 6.3V X5R 10% SMD 1210 85°C Embossed T/R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc