Murata GRM32ER61C476KE15K

1210 47 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
$ 0.5
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER61C476KE15K.

element14 APAC

Datasheet1 page9 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+143%

CAD Models

Download Murata GRM32ER61C476KE15K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.214
$ 0.214
Stock
2,653,161
3,477,698
3,477,698
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

6.3V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325BJ476MM-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 47 uF, ± 20 %, 1210, X5R, RoHS
KYOCERA AVX12106D476KAT2A
1210 47000NF CERAMIC MULTILAYER CAPACITOR, 6.3 VDC, +85DEGC, X5R DIELEC, +/-10%
Samsung Electro-MechanicsCL32A476KOJNNNE
16V 47uF X5R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210
Samsung Electro-MechanicsCL32A476MQJNNNE
6.3V 47uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM32ER61C476KE15K provided by its distributors.

1210 47 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF 16Volts 10%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210
Cap Ceramic 47uF 16V X5R 10% Pad SMD 1210 85C T/R
Cap Ceramic 47uF 16V X5R 10% SMD 1210 85°C Embossed T/R
Avnet Japan
Cap, Mlcc, 47Uf, X5R, 16V, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER61C476KE15K
Capacitor, MLCC, 47UF, X5R, 16V, 1210;
Capacitance uF = 47 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 1210 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = GRM / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER61C476KE15K.