Murata GRM32ER60J476ME20L

6.3V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.358
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM32ER60J476ME20L.

Factory Futures

Datasheet1 page17 years ago

element14 APAC

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-29.13%

CAD Models

Download Murata GRM32ER60J476ME20L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.231
$ 0.231
Stock
4,472,351
502,084
502,084
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-09-04
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

16V 47uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 47 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12106D476KAT2A
1210 47000NF CERAMIC MULTILAYER CAPACITOR, 6.3 VDC, +85DEGC, X5R DIELEC, +/-10%
TAIYO YUDENJMK325BJ476MM-T
6.3V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, C Series, 47 - F, - 20%, X5r, 6.3 V, 1210 [3225 Metric]
TAIYO YUDENJMK325BJ476MMHT
Cap ,mlcc ,1210,6.3V,x5R,47Uf20% Rohs Compliant: Yes |Taiyo Yuden JMK325BJ476MMHT

Descriptions

Descriptions of Murata GRM32ER60J476ME20L provided by its distributors.

6.3V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 47 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210
Cap Ceramic 47uF 6.3V X5R 20% SMD 1210 85°C Embossed T/R
Avnet Japan
Cap, Mlcc, 47Uf, X5R, 6.3V, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM32ER60J476ME20L
Ceramic Capacitor 47uF, 6.3VDC, 1210, ±20 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM32ER60J476ME20L.