| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PUI | CL31B104KACNNNC | 0 | 4h | |||||||||
| Esaler Electronic | CL31B104KACNNNC | 67 | 1h | |||||||||
| UnikeyIC | CL31B104KACNNNC | 14,289 | 2689 | Tape & Reel | 11h | |||||||
| Worldway Electronics | CL31B104KACNNNC | 42,469 | 7 | Tape & Reel | 5h | |||||||
| NAC Semi | XSJMZ0000028064 | 11,489 | 11489 | 4h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B104KACNNNC.
Download Samsung Electro-Mechanics CL31B104KACNNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL31B104KACNNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL31B104KACNNNC.