Samsung Electro-Mechanics CL10B151KB8NNNC

Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL10B151KB8NNNC.

IHS

Datasheet36 pages10 years ago

Future Electronics

Arrow Electronics

CAD Models

Download Samsung Electro-Mechanics CL10B151KB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
Stock
141,341
77,980
Authorized Distributors
0
6
Capacitance
150 pF
150 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
900 µm
900 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL21B151KBANNNC
Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
50V 150pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 150pF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 150 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
0201 150 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 150PF 16V X7R 0201 / Cap Ceramic 150pF 16V X7R 10% Pad SMD 0201 125°C T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL10B151KB8NNNC provided by its distributors.

Multilayer Ceramic Capacitor, 150 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 150pF, Surface Mount, 0603 inch
Samsung Electro-Mechanics
Cap Ceramic 150pF 50V X7R 10% SMD 0603 125C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR CL 50V 150pF ±10% X7R
Chip Capacitor (MLCC) 0603 150pF ±10% 50V X7R

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc