Murata GRM033R71E151KA01D

0201 150 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R71E151KA01D.

element14 APAC

Datasheet220 pages17 years ago

_legacy Avnet

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
+35.75%

CAD Models

Download Murata GRM033R71E151KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.012
$ 0.012
Stock
10,552,327
44,019,901
44,019,901
Authorized Distributors
6
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 150pF 25V X7R 10% Pad SMD 0201 125C T/R Automotive AEC-Q200
0201 150 pF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 150pF 25V X7R 10% Pad SMD 0201 125C T/R
25V 150pF X7R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:X7R, Voltage:1C, Cap Value:151, Tol:M, Thickness:0.3, E series: 6
50V 150pF X7R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R71E151KA01D provided by its distributors.

0201 150 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 150PF 25V X7R 0201 / Cap Ceramic 150pF 25V X7R 10% Pad SMD 0201 125°C T/R
Cap, 150Pf, 25V, 10%, X7R, 0201; |Murata Manufacturing Co., Ltd. GRM033R71E151KA01D
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603M/0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R71E151KA01D.