Samsung Electro-Mechanics CL03C7R5BA3GNNC

Cap Ceramic 7.5pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL03C7R5BA3GNNC.

IHS

Datasheet36 pages11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0201 25V C0G 7.5pF 0.25pF multilayer ceramic capacitor
Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:7R5, Tol:D, Thickness:0.3, E series: 24
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 7R5, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03
CAP CER 7.5PF 50V C0G/NP0 0201 / Cap Ceramic 7.5pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
CAP CER 7.5PF 50V C0G/NP0 0201 / Cap Ceramic 7.5pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL03C7R5BA3GNNC provided by its distributors.

Cap Ceramic 7.5pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
0201 (0603Metric) CERAMIC CAPACITOR CL 25V 7.5pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.33% +Tol, 1.33% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0201
CAP CER 7.5PF 25V C0G/NP0 0201

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc