Murata GRM0335C1E7R5CA01D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 7.5pF 25volts C0G +/-0.25pF
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E7R5CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+39.86%

CAD Models

Download Murata GRM0335C1E7R5CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.01
$ 0.01
Stock
368,545
352,854
352,854
Authorized Distributors
6
6
6
Capacitance
7.5 pF
7.5 pF
7.5 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C7R5CA3GNNC
Cap Ceramic 7.5pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF C0G 0201 0.5pF

Descriptions

Descriptions of Murata GRM0335C1E7R5CA01D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 7.5pF 25volts C0G +/-0.25pF
0201 25V C0G 7.5pF 0.25pF multilayer ceramic capacitor
Cap Ceramic 7.5pF 25V C0G 0.25pF Pad SMD 0201 125C Automotive T/R
GRM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 7.5pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603M/0201
CAP CER 7.5PF 25V C0G/NP0 0201
CAP, 7.5PF, 25V, MLCC, 0201; Capacitance: 7.5pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E7R5CA01D.