Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM0335C1HR80BA01D

50V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1HR80BA01D.

Future Electronics

Datasheet2 pages0 years ago
Datasheet3 pages12 years ago
Datasheet13 pages15 years ago
Datasheet0 pages0 years ago

TME

Ciiva

HQonline

Inventory History

3 month trend:
+11.21%

CAD Models

Download Murata GRM0335C1HR80BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.019
$ 0.019
Stock
22,051,063
383,338
383,338
Authorized Distributors
6
5
5
Capacitance
800 fF
800 fF
800 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL03C0R8CA3GNNC
Cap Ceramic 0.8pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Cap Ceramic 0.75pF 50V C0G 0.25pF SMD 0201 125°C Punched Paper T/R
Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
TAIYO YUDENUMK105CG0R8BV-F
50V 0.8pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 0.8pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.75pF 50volts C0G +/-0.25pF

Descriptions

Descriptions of Murata GRM0335C1HR80BA01D provided by its distributors.

50V 0.8pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.8PF 50V C0G/NP0 0201 / Cap Ceramic 0.8pF 50V C0G 0.1pF Pad SMD 0201 125°C T/R
GRM Series 0201 0.8 pF 50 V ±0.1 pF Tolerance C0G Multilayer Ceramic Capacitor
0201 (0603Metric) CERAMIC CAPACITOR GRM 50V 0.8pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603M/0201
0.8pF ±0.1pF C0G(NP0) 50V 0201 SMD mount 600μm*300μm*300μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH