Samsung Electro-Mechanics CL01Y105MR5NLNC

4V 1uF X7S 卤20% 0306 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL01Y105MR5NLNC.

IHS

Datasheet1 page7 years ago

Future Electronics

CAD Models

Download Samsung Electro-Mechanics CL01Y105MR5NLNC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
Stock
87,717
109,890
109,890
Authorized Distributors
0
2
2
Capacitance
1 µF
1 µF
1 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0306
0306
0306
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitor, LLL Series, 1 - F, - 20%, X7S, 6.3 V, 0306 [0816 Metric]
TAIYO YUDENJWK107C7105MV-T
Cap, Mlcc, 0306, 6.3V, X7S, 1.0Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK107C7105MV-T
TAIYO YUDENLWK107BJ105MV-T
Cap Ceramic 1uF 10V X5R 20% Wide Terminal SMD 0306 85°C T/R

Descriptions

Descriptions of Samsung Electro-Mechanics CL01Y105MR5NLNC provided by its distributors.

4V 1uF X7S 卤20% 0306 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, +-22% TC, 1uF, Surface Mount, 0306 inch
Samsung Electro-Mechanics
CL01 Series 0306 1 uF 4 V ±20% Tolerance X7S Multilayer Ceramic Capacitor
Capacitor Ceramic Multilayer (MLCC)

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc