Murata LLL185C70J105ME14L

Multilayer Ceramic Capacitor, LLL Series, 1 - F, - 20%, X7S, 6.3 V, 0306 [0816 Metric]
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LLL185C70J105ME14L.

element14 APAC

Datasheet221 pages15 years ago

Ciiva

Arrow.cn

Future Electronics

CAD Models

Download Murata LLL185C70J105ME14L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
Stock
430,077
48,819
Authorized Distributors
1
6
Capacitance
1 µF
1 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
0306
0306
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2024-09-30
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENJWK107C7105MV-T
Cap, Mlcc, 0306, 6.3V, X7S, 1.0Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden JWK107C7105MV-T
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1608M/0603
6.3V 1uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 1uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 1uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 16V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 1608M/0603

Descriptions

Descriptions of Murata LLL185C70J105ME14L provided by its distributors.

Multilayer Ceramic Capacitor, LLL Series, 1 - F, - 20%, X7S, 6.3 V, 0306 [0816 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0306
Cap Ceramic 1uF 6.3V X7S 20% Wide Terminal SMD 0306 125C T/R
0306 (0816Metric) CERAMIC CAPACITOR LLL 6.3V 1muF ±20% X7S
CAPACITOR, LOW ESL, 1UF; Capacitance:1µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Voltage Rating:6.3V; Capacitor Case Style:0306 [0816 Metric]; Capacitor Terminals:SMD; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +125°C; Temp Coeff Tolerance +:15%; Temp Coeff Tolerance -:15%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH