Samsung Electro-Mechanics CIL21Y8R2KNE

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CIL21Y8R2KNE.

IHS

Datasheet6 pages14 years ago

CAD Models

Download Samsung Electro-Mechanics CIL21Y8R2KNE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.064
Stock
8,831
97,207
97,207
Authorized Distributors
0
4
4
Inductance
8.2 µH
8.2 µH
8.2 µH
Tolerance
10 %
10 %
10 %
Current Rating
-
15 mA
15 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
50
50
50
Test Frequency
4 MHz
4 MHz
4 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-30
LTD Date2021-06-30

Descriptions

Descriptions of Samsung Electro-Mechanics CIL21Y8R2KNE provided by its distributors.

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
INDUCTOR(FERRITE TYPE), NORMAL, 0805INCH, 10%, 7 EMBOSSED"
FIXED IND 8.2UH 15MA 700MOHM SMD
CIL21Y 8,2µH 15mA 10% MLT

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc