Samsung Electro-Mechanics RCS1005J331CS

62.5mW Thick Film Resistors 卤100ppm/鈩 卤5% 330惟 0402 Chip Resistor - Surface Mount ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RCS1005J331CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.003
$ 0.003
Stock
90,229
18,502,800
18,502,800
Authorized Distributors
5
6
6
Resistance
330 Ω
330 Ω
330 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Samsung Electro-Mechanics RCS1005J331CS provided by its distributors.

62.5mW Thick Film Resistors 卤100ppm/鈩 卤5% 330惟 0402 Chip Resistor - Surface Mount ROHS
330 Ohms ±5% 0.063W Chip Resistor 0402 Anti-Sulfur Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
330Ω, ±5 %, Chip Resistor, 1/16W(0.0625W), 0402/1005 (inch/mm), RoHS
Samsung SCT
RESISTOR, 0402, 330OHM, 0.0625W, 1/16W, 100PPM, 5%, ANTI-S

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc