Samsung Electro-Mechanics RC2012J752CS

Res Thick Film 0805 7.5K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J752CS.

IHS

Datasheet10 pages6 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC2012J752CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
76,826
3,509,736
3,509,736
Authorized Distributors
4
6
6
Resistance
7.5 kΩ
7.5 kΩ
7.5 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-077K5L
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 7.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-077K5L
Res Thick Film 0805 7.5K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805JR-076K8L
Res Thick Film 0805 6.8K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH0805J8K2
Res Thick Film 0805 8.2K Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
PanasonicERJ-6GEYJ752V
Res Thick Film 0805 7.5K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 7.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 7.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-077K5L
Resistor, thick film, SMD 0805 (2012), 7.5 kΩ, 0.125 W, ±1 %, RC0805FR-077K5L
TE Connectivity / AMP1623285-1
Res Thick Film 0805 7.5K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Res Thick Film 0805 7.5K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
RES SMD 8.2K OHM 5% 1/8W 0805 / 8.2 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 7.15kOhm 0.125W 1/8W

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012J752CS provided by its distributors.

Res Thick Film 0805 7.5K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
125mW Thick Film Resistors 卤100ppm/鈩 卤5% 7.5k惟 0805 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor 0805/2012 +-5% 7.5 K Ohms 7 T & R S
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
7500Ω, ±5 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc