Samsung Electro-Mechanics RC2012J151CS

Res Thick Film 0805 150 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J151CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC2012J151CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.001
$ 0.004
Stock
6,453,441
558,274
Authorized Distributors
5
3
Resistance
150 Ω
150 Ω
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-07150RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 150Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-07150RL
Res Thick Film 0805 150 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Anti-Sulfured Thick Film 0805 150 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0805JR-07160RL
Res Thick Film 0805 160 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
PanasonicERJ-6GEYJ151V
Res Thick Film 0805 150 Ohm 5% 1/8W ±200ppm/°C Molded SMD Embossed Carrier T/R
125mW Thick Film Resistors ±5% ±200ppm/℃ 150Ω 0805 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0805 150 Ohm 1% 1/10W ±100ppm/°C Molded T/R
Res Thick Film 0805 150 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 150 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 150 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012J151CS provided by its distributors.

Res Thick Film 0805 150 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
150Ω, ±5 %, Chip Resistor, 1/8W(0.125W), 0805/2012 (inch/mm), RoHS
Samsung SCT
RC Series 2012 150 Ohms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor; SMD; 0805; 150R; 5%; 1/8W

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc