
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC2012J104CS | 150,000 | 5K | 17h | ||||||||
| DigiKey | 1276-5576-1-ND | 4 | 1 | Cut Tape | ||||||||
| Verical | RC2012J104CS | 1,829,722 | 926 | |||||||||
| Arrow Electronics | RC2012J104CS | 1,829,722 | 1 | |||||||||
| Onlinecomponents.com | RC2012J104CS | 0 | 500K | Bulk |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J104CS.
Download Samsung Electro-Mechanics RC2012J104CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RC2012J104CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012J104CS.