Yageo Group AC0805JR-07100KL

Res Thick Film 0805 100K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07100KL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-2.95%

CAD Models

Download Yageo Group AC0805JR-07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
26,268,207
34,279,350
34,279,350
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0805JR-07100KL
Res Thick Film 0805 100K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-13100KL
RC Series 0805 0.125 W 100 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0805JR-10100KL
Res Thick Film 0805 100K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res General Purpose Thick Film 0805 100k Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R
Res Thick Film 0805 100K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ6GEYJ104V
Res Thick Film 0805 100K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0805JR-07100KL provided by its distributors.

Res Thick Film 0805 100K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
THICK FILM RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 100kOhm 0.125W 1/8W
AC Series 100 kOhm ±5 % 0125 W Thick Chip Surface Mount Fixed Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR07100KL