Samsung Electro-Mechanics RC2012F1002CS

Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC2012F1002CS.

Future Electronics

Datasheet40 pages14 years ago
Datasheet2 pages18 years ago

CAD Models

Download Samsung Electro-Mechanics RC2012F1002CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
19,282
198,712,165
198,712,165
Authorized Distributors
0
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-09-01
LTD Date2013-09-01

Related Parts

Yageo GroupRC0805FR-0710KL
Res General Purpose Thick Film 0805 10k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0805FR-1310KL
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-1010KL
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Resistor Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C SMD Punched Paper Tape and Reel
TE Connectivity1623097-1
Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/C Molded SMD
TE Connectivity1623097-1
Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/C Molded SMD

Descriptions

Descriptions of Samsung Electro-Mechanics RC2012F1002CS provided by its distributors.

Res Thick Film 0805 10K Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD T/R
Chip-R, 10K Ohm, 1%, 0805(2012), RoHS, 7''''Reel, 1/8W, Thic
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RC Series 2012 10 kOhms ±1% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
0805 Chip Resistor 1% 100ppm/C 10kOhm 125mW

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2012F-1002CS