Samsung Electro-Mechanics RC1608F1212CS

Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samsung Electro-Mechanics RC1608F1212CS.

IHS

Datasheet10 pages6 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samsung Electro-Mechanics RC1608F1212CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
2,615,948
472,104
472,104
Authorized Distributors
6
3
3
Resistance
12.1 kΩ
12.1 kΩ
12.1 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Philippines, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603FR-0712K1L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 12.1kΩ 0603 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 12.1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Yageo GroupRC0603FR-1312K1L
Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupAC0603FR-0712K1L
Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Samsung Electro-Mechanics RC1608F1212CS provided by its distributors.

Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors 卤100ppm/鈩 卤1% 12.1k惟 0603 Chip Resistor - Surface Mount ROHS
RC 0603 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 12.1kOhms 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
12100Ω, ±1 %, Chip Resistor, 1/10W(0.1W), 0603/1608 (inch/mm), RoHS
Samsung SCT
RC Series 1608 12.1 kOhms ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

Manufacturer Aliases

Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:

  • Samsung Electro-Mechanics America Inc
  • SAMSUNG ELECTRO-MECH
  • SAMSUNG EM
  • SAMSUNG PASSIVE
  • SAMSUNG ELECTRO
  • SAMSUNGEM
  • Samsung Electronics Co Ltd
  • Samsung Electro-Mechanics America
  • SAMSUNG ELECT
  • SAMSUNG ELECTRONICS
  • SAMSUNG ELECTRO-MECHANIC
  • SEMCO - SAMSUNG ELECTRO MECHAN
  • Samsung Electro-Mechanics GmbH
  • SAMSUNG ELECTRO-MECHNICS
  • SAMSUNG ELECTRONICS AMERICA
  • SAMSUNG (Samsung Electro-
  • SAMSUNG ELECTRONICS CO
  • SAMSUNG ELECTRO-ME
  • SAMSUNGEM (Other)
  • Semco - Samsung Electro M
  • Samsung Electronics Company Limited
  • ELECTRO MECHANICS
  • Samsung Electro-Mechanics Electro-Mechanics
  • MURATA/SAMSUNG ELECTRO-ME
  • SMSNG-ELEC
  • Samsung Electro-Mechanics America-Inc