Yageo Group AC0603FR-0712K1L

Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-0712K1L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+1.17%

CAD Models

Download Yageo Group AC0603FR-0712K1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
$ 0.007
Stock
2,221,132
2,106,530
2,106,530
Authorized Distributors
6
6
6
Resistance
12.1 kΩ
12.1 kΩ
12.1 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-0712K1L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 12.1kΩ 0603 Chip Resistor - Surface Mount ROHS
SMD Chip Resistor, 12.1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose
Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1312K1L
Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
Surface Mount Thick Film Chip Resistor 0603 Case 12.1K Ohms 1% Tolerance 100 PPM

Descriptions

Descriptions of Yageo Group AC0603FR-0712K1L provided by its distributors.

Res Thick Film 0603 12.1K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 12.1kOhm 0.1W 1/10W
AC Series 0603 12.1 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
RES SMD 12.1K OHM 1% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR0712K1L