
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RC1005J000CS | 570,000 | 10K | Tape & Reel | ||||||||
| Verical | RC1005J000CS | 540,000 | 20K | |||||||||
| Arrow Electronics | RC1005J000CS | 540,000 | 20K | |||||||||
| DigiKey | 1276-3480-1-ND | 1,373,688 | 1 | Cut Tape | ||||||||
| PUI | RC1005J000CS | 0 | 19h |
Download Samsung Electro-Mechanics RC1005J000CS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics RC1005J000CS provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: